Part Details for MAX793RCPE by Maxim Integrated Products
Overview of MAX793RCPE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX793RCPE
MAX793RCPE CAD Models
MAX793RCPE Part Data Attributes:
|
MAX793RCPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX793RCPE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.72 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX793RCPE
This table gives cross-reference parts and alternative options found for MAX793RCPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793RCPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX793RCPE+ | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Maxim Integrated Products | MAX793RCPE vs MAX793RCPE+ |
MAX793RCPE+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Rochester Electronics LLC | MAX793RCPE vs MAX793RCPE+ |