Part Details for MAX791CPE by Maxim Integrated Products
Overview of MAX791CPE by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX791CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 52 |
|
$6.0495 / $9.8100 | Buy Now |
|
Rochester Electronics | MAX791 Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 678 |
|
$4.3600 / $5.1300 | Buy Now |
|
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 RoHS: Not Compliant | Europe - 275 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ |
Part Details for MAX791CPE
MAX791CPE CAD Models
MAX791CPE Part Data Attributes:
|
MAX791CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX791CPE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX791CPE
This table gives cross-reference parts and alternative options found for MAX791CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX791CPE vs MAX791MJE |
MAX791EJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MAX791CPE vs MAX791EJE |
MAX791EJE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | MAX791CPE vs MAX791EJE |
MAX791EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX791CPE vs MAX791EPE |
MAX791EPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | MAX791CPE vs MAX791EPE+ |
MAX791CPE+ | Microprocessor Supervisory Circuit, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791CPE vs MAX791CPE+ |
MAX791MJE | Microprocessor Supervisory Circuit, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX791CPE vs MAX791MJE |
MAX791CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | MAX791CPE vs MAX791CPE+ |
MAX791CPE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX791CPE vs MAX791CPE |