Part Details for MAX78630+PPM/D00T by Silergy Corporation
Overview of MAX78630+PPM/D00T by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE763GA223D00T | Amphenol Communications Solutions | DSFP 56G Surface Mount Connector, 22 Position. | |
LM4040CIM3-10.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | |
LM4040BIM3X-2.0/NOPB | Texas Instruments | 100-ppm/°C precision micropower shunt voltage reference 3-SOT-23 |
Price & Stock for MAX78630+PPM/D00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX78630+PPM/D00T
|
Avnet Americas | Energy Measurement Processor 32-Pin TQFN T/R - Tape and Reel (Alt: MAX78630+PPM/D00T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MAX78630+PPM/D00T
|
Avnet Asia | Energy Measurement Processor 32-Pin TQFN T/R (Alt: MAX78630+PPM/D00T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MAX78630+PPM/D00T
MAX78630+PPM/D00T CAD Models
MAX78630+PPM/D00T Part Data Attributes
|
MAX78630+PPM/D00T
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX78630+PPM/D00T
Silergy Corporation
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |