Part Details for MAX783CBX by Maxim Integrated Products
Results Overview of MAX783CBX by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX783CBX Information
MAX783CBX by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX783CBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, 330 KHZ SWITCHING FREQ-MAX, PDSO36 | 20 |
|
$2.3850 / $4.7700 | Buy Now |
|
Rochester Electronics | MAX783 Triple-Output Power-Supply Controller For Notebook Computers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$2.1300 / $2.5000 | Buy Now |
Part Details for MAX783CBX
MAX783CBX CAD Models
MAX783CBX Part Data Attributes
|
MAX783CBX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX783CBX
Maxim Integrated Products
Dual Switching Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO36, PLASTIC, SSOP-36
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
Alternate Parts for MAX783CBX
This table gives cross-reference parts and alternative options found for MAX783CBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX783CBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX783EBX | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO36, PLASTIC, SSOP-36 | MAX783CBX vs MAX783EBX |