Part Details for MAX77874CEWM+T by Analog Devices Inc
Overview of MAX77874CEWM+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX77874CEWM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77874CEWM+T
|
Mouser Electronics | Switching Voltage Regulators 12A Coupled Quad-Phase Core Buck Regulat RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Analog Devices Inc | 12A Coupled Quad-Phase Core Bu Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$1.6100 / $1.8806 | Buy Now |
|
Ameya Holding Limited | 25000 |
|
RFQ |
Part Details for MAX77874CEWM+T
MAX77874CEWM+T CAD Models
MAX77874CEWM+T Part Data Attributes:
|
MAX77874CEWM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77874CEWM+T
Analog Devices Inc
16A High-Performance Quad-Phase Buck Regulatorfor Multicore CPU and GPU Processors, 48-WLCSP-N/A, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-WLCSP-N/A | |
Package Description | WLP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-20 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e2 | |
Length | 2.917 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 1.3 V | |
Output Voltage-Min | 0.25 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6x8,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.217 mm |