Part Details for MAX77857CEWB+T by Analog Devices Inc
Overview of MAX77857CEWB+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77857CEWB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77857CEWB+T
|
Mouser Electronics | Switching Voltage Regulators 2.5V to 16V Input, 7A Switching Current RoHS: Compliant | 0 |
|
$1.2700 / $1.3500 | Order Now |
DISTI #
V72:2272_26718409
|
Arrow Electronics | Conv DC-DC 2.5V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 5V 6A/4A 35-Pin WLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 Container: Cut Strips | Americas - 2400 |
|
$1.3570 / $1.4950 | Buy Now |
|
Analog Devices Inc | 2.5V to 16V Input, 7A Switchin Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0200 / $1.2413 | Buy Now |
DISTI #
67179922
|
Verical | Conv DC-DC 2.5V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 5V 6A/4A 35-Pin WLP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 | Americas - 2400 |
|
$1.3570 / $1.4950 | Buy Now |
Part Details for MAX77857CEWB+T
MAX77857CEWB+T CAD Models
MAX77857CEWB+T Part Data Attributes
|
MAX77857CEWB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77857CEWB+T
Analog Devices Inc
2.5V to 16V Input, 7A Switching Current High-Efficiency Buck-Boost Converter, 35-WLCSP-N/A, 35 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 35-WLCSP-N/A | |
Pin Count | 35 | |
Manufacturer Package Code | 35-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-03-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |