-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Buck-Boost Regulator with 5A Switches, 20-WLCSP-N/A, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77816AEWP+
|
Mouser Electronics | Switching Voltage Regulators Buck-Boost Regulator High-Efficiency RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | High-Efficiency Buck-Boost Reg Package Multiple: 1 | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77816AEWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77816AEWP+
Analog Devices Inc
High-Efficiency Buck-Boost Regulator with 5A Switches, 20-WLCSP-N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Date Of Intro | 2018-01-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT HAS 2.6V 5.5V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.127 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.827 mm |
This table gives cross-reference parts and alternative options found for MAX77816AEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77816AEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77816DEWP+T | Switching Regulator, | Maxim Integrated Products | MAX77816AEWP+ vs MAX77816DEWP+T |
MAX77816AEWP+T | High-Efficiency Buck-Boost Regulator with 5A Switches, 20-WLCSP-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX77816AEWP+ vs MAX77816AEWP+T |
MAX77816EEWP+T | Switching Regulator, | Maxim Integrated Products | MAX77816AEWP+ vs MAX77816EEWP+T |
MAX77816CEWP+T | Switching Regulator, | Maxim Integrated Products | MAX77816AEWP+ vs MAX77816CEWP+T |
MAX77816DEWP+T | High-Efficiency Buck-Boost Regulator with 5A Switches, 20-WLCSP-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX77816AEWP+ vs MAX77816DEWP+T |
MAX77816AEWP+T | Switching Regulator, | Maxim Integrated Products | MAX77816AEWP+ vs MAX77816AEWP+T |
MAX77816BEWP+T | Switching Regulator, | Maxim Integrated Products | MAX77816AEWP+ vs MAX77816BEWP+T |