MAX77813EWP33+T
Description: 5.5V Input, 2A, High-Efficiency Buck-Boost Converter, 20-WLCSP-N/A, 20 Pins, -40 to 85C

Overview of MAX77813EWP33+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MAX77813EWP33+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX77813EWP33+T
Mouser Electronics Switching Voltage Regulators High-Efficiency Buck-Boost Regulator RoHS: Compliant 0
  • 2,500 $1.5500
  • 5,000 $1.4800
$1.4800 / $1.5500 Order Now
Analog Devices Inc High-Efficiency Buck-Boost Reg Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $1.1800
  • 2,500 $1.5540
  • 5,000 $1.4839
$1.1800 / $1.5540 Buy Now

CAD Models for MAX77813EWP33+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX77813EWP33+T by Analog Devices Inc

MAX77813EWP33+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-WLCSP-N/A
Package Description
WLP-20
Pin Count
20
Manufacturer Package Code
20-WLCSP-N/A
Reach Compliance Code
compliant
Date Of Intro
2019-01-21
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE IN ADJUSTABLE MODE FROM 2.6V TO 5.14V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XBGA-B20
Length
2.127 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.7 A
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2750 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.827 mm
Want to compare parts?
  1. MAX77813EWP33+T
    Analog Devices Inc
    5.5V Input, 2A, High-Efficiency Buck-Boost Converter, 20-WLCSP-N/A, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX77813EWP33+T

This table gives cross-reference parts and alternative options found for MAX77813EWP33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77813EWP33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS63805YFFR 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63805YFFR
TPS63020DSJ 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 Texas Instruments MAX77813EWP33+T vs TPS63020DSJ
TPS63807YFFR 2A,11-uA quiescent current buck-boost converter 15-DSBGA -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63807YFFR
TPS63020DSJT High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63020DSJT
TPS63806YFFR 2.5-A high-efficient buck-boost converter with optimized load step response in tiny WCSP 15-DSBGA -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63806YFFR
TPS63020DSJR High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63020DSJR
MAX77813EWP33+T Switching Regulator, Maxim Integrated Products MAX77813EWP33+T vs MAX77813EWP33+T
TPS63020QDSJRQ1 High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 Texas Instruments MAX77813EWP33+T vs TPS63020QDSJRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX77813EWP33+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX77813EWP33+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX77813EWP33+T would you like to use for your alert(s)?
  • Please alert me when MAX77813EWP33+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX77813EWP33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX77813EWP33+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX77813EWP33+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX77813EWP33+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX77813EWP33+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: