Part Details for MAX77751HEFG+ by Analog Devices Inc
Results Overview of MAX77751HEFG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77751HEFG+ Information
MAX77751HEFG+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX77751HEFG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77751HEFG+
|
Mouser Electronics | Battery Management 14V Input, 3A USB Type C Autonomous Char RoHS: Compliant | 0 |
|
$2.0800 / $2.1400 | Order Now |
|
Analog Devices Inc | 14V Input, 3A USB Type C Auton Package Multiple: 1 | 7032 |
|
$1.5400 / $5.3000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3401 |
|
RFQ |
Part Details for MAX77751HEFG+
MAX77751HEFG+ CAD Models
MAX77751HEFG+ Part Data Attributes
|
MAX77751HEFG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77751HEFG+
Analog Devices Inc
3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-3X3X0.55 | |
Package Description | FC2QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-3X3X0.55 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +13.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX77751HEFG+
This table gives cross-reference parts and alternative options found for MAX77751HEFG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77751HEFG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX77751HEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751HEFG+T |
MAX77751DEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751DEFG+T |
MAX77751DEFG+ | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751DEFG+ |
MAX77751GEFG+ | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751GEFG+ |
MAX77751CEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751CEFG+T |
MAX77751FEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751FEFG+T |
NJU2103ARB1(TE1) | New Japan Radio Co Ltd | Check for Price | Power Supply Support Circuit, | MAX77751HEFG+ vs NJU2103ARB1(TE1) |
MAX77751GEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751GEFG+T |
MAX77751JEFG+ | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751JEFG+ |
MAX77751AEFG+T | Analog Devices Inc | Check for Price | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | MAX77751HEFG+ vs MAX77751AEFG+T |