-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Tiny PMIC with Power Path Charger for Small Li+ and 150mA LDO, 20-WLCSP-N/A, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77734CENP+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77734CENP+
|
Mouser Electronics | Power Management Specialized - PMIC Tiny PMIC small battery devces RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Tiny PMIC for small battery de Package Multiple: 1 | 478 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77734CENP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77734CENP+
Analog Devices Inc
Ultra-Low Power Tiny PMIC with Power Path Charger for Small Li+ and 150mA LDO, 20-WLCSP-N/A, 20 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |