Part Details for MAX77643DANA+ by Analog Devices Inc
Results Overview of MAX77643DANA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77643DANA+ Information
MAX77643DANA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX77643DANA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Low Power PMIC Featuring Package Multiple: 1 | 1400 |
|
Buy Now |
Part Details for MAX77643DANA+
MAX77643DANA+ CAD Models
MAX77643DANA+ Part Data Attributes
|
MAX77643DANA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77643DANA+
Analog Devices Inc
Ultra Configurable PMIC Featuring 93% Peak Efficiency Single-Inductor, 3-Output Buck-Boost, 1-LDO for Long Battery Life, 25-WLCSP-N/A, 25 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 25-WLCSP-N/A | |
Package Description | WLP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-13 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XBGA-B25 | |
Length | 2.058 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 2.6 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.058 mm |