Part Details for MAX775CSA by Maxim Integrated Products
Overview of MAX775CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX775CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX775CSA-ND
|
DigiKey | INVERTING DC-TO-DC CONTROLLER Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1738 In Stock |
|
$3.3800 | Buy Now |
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 51 |
|
$3.2625 / $6.5250 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, SOP | 5 |
|
$6.7760 / $9.2400 | Buy Now |
|
Rochester Electronics | MAX775 -12V Or Adjustable, High-Efficiency, Low Iq Inverting DC-To-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1738 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for MAX775CSA
MAX775CSA CAD Models
MAX775CSA Part Data Attributes
|
MAX775CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX775CSA
Maxim Integrated Products
Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX775CSA
This table gives cross-reference parts and alternative options found for MAX775CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX775CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX775ESA+ | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX775CSA vs MAX775ESA+ |
MAX775CSA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX775CSA vs MAX775CSA+T |
MAX775ESA+ | -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX775CSA vs MAX775ESA+ |
MAX775CSA+ | -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX775CSA vs MAX775CSA+ |
MAX775ESA+T | Switching Controller, Current-mode, 0.5A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX775CSA vs MAX775ESA+T |
MAX775ESA+T | -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX775CSA vs MAX775ESA+T |