-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 300mA, Buck Converter with 1.1µA IQ, 10-LFCSP-2.5X2X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77597ETBB+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2736
|
Newark | Dc/Dc Conv, Sync Buck, 1.7Mhz, 85Deg C Rohs Compliant: Yes |Analog Devices MAX77597ETBB+T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.7130 / $0.9580 | Buy Now |
DISTI #
700-MAX77597ETBB+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 300mA, Buck Converter with 1.1A IQ RoHS: Compliant | 2253 |
|
$0.7620 / $2.6900 | Buy Now |
|
Analog Devices Inc | 36V, 300mA, Buck Converter wit Min Qty: 1 Package Multiple: 1 | 278 |
|
$0.7625 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77597ETBB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77597ETBB+T
Analog Devices Inc
36V, 300mA, Buck Converter with 1.1µA IQ, 10-LFCSP-2.5X2X0.75, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-2.5X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2.5X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XDSO-N10 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1820 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |