Part Details for MAX77541AAFG+T by Analog Devices Inc
Results Overview of MAX77541AAFG+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77541AAFG+T Information
MAX77541AAFG+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX77541AAFG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77541AAFG+T
|
Mouser Electronics | Switching Voltage Regulators 5.5V Input, Dual-Phase Configurable, 3A/ RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Analog Devices Inc | 5.5V Input, Dual-Phase Configu Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1700 / $2.7125 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1553 |
|
RFQ |