Part Details for MAX77504AAFC+T by Maxim Integrated Products
Overview of MAX77504AAFC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77504AAFC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX77504AAFC+TCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 12FC2QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2327 In Stock |
|
$0.8500 / $2.9500 | Buy Now |
Part Details for MAX77504AAFC+T
MAX77504AAFC+T CAD Models
MAX77504AAFC+T Part Data Attributes
|
MAX77504AAFC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77504AAFC+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 0.82V, 1,1.2,1.5,1.8,1.85,2.05,2.5,3,3.3,3.6,5,5.6,6V OUTPUT ALSO AVILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |