Part Details for MAX77503BEWC33+T by Maxim Integrated Products
Results Overview of MAX77503BEWC33+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX77503BEWC33+T Information
MAX77503BEWC33+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX77503BEWC33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX77503BEWC33+TCT-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 12WLP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
649 In Stock |
|
$0.8375 / $2.9200 | Buy Now |
|
Rochester Electronics | MAX77503 - Wide-Input Voltage Buck RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.7910 / $0.9306 | Buy Now |