-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.8VIN, 1.5A High-Efficiency, Ultra-Small Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77324EWTAD+
|
Mouser Electronics | Switching Voltage Regulators 1.5A Ultra-Small Buck Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 1.5A, High-Efficiency, Ultra-S Min Qty: 1 Package Multiple: 1 | 1813 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77324EWTAD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77324EWTAD+
Analog Devices Inc
4.8VIN, 1.5A High-Efficiency, Ultra-Small Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2018-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT FROM 0.6V TO 2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.217 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.37 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.848 mm |