Part Details for MAX77231EZL+ by Analog Devices Inc
Overview of MAX77231EZL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for MAX77231EZL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77231EZL+
|
Mouser Electronics | Switching Voltage Regulators high voltage boost low ripple and noise RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | high voltage boost with very l Package Multiple: 1 | 1206 |
|
Buy Now |
Part Details for MAX77231EZL+
MAX77231EZL+ CAD Models
MAX77231EZL+ Part Data Attributes
|
MAX77231EZL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77231EZL+
Analog Devices Inc
2.75V to 4.8V Input, 10mA Output, 35µVRMS Ultra Low Noise and Ripple Boost Regulator, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Date Of Intro | 2016-09-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT IS FACTORY TRIMMABLE FROM 11.2V TO 16.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.238 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 11.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.35 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.238 mm |