Part Details for MAX7705CSA-T by Maxim Integrated Products
Overview of MAX7705CSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX7705CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MPU SUPPLY MON 8-SOIC | 10400 |
|
RFQ |
Part Details for MAX7705CSA-T
MAX7705CSA-T CAD Models
MAX7705CSA-T Part Data Attributes:
|
MAX7705CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7705CSA-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX7705CSA-T
This table gives cross-reference parts and alternative options found for MAX7705CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7705CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7705CSA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MAX7705CSA-T vs MAX7705CSA |
MAX7705CSA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | Maxim Integrated Products | MAX7705CSA-T vs MAX7705CSA+ |
MAX7705ESA+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX7705CSA-T vs MAX7705ESA+T |
MAX7705CSA+ | Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | MAX7705CSA-T vs MAX7705CSA+ |
MAX7705CSA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX7705CSA-T vs MAX7705CSA |
MAX7705CSA+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX7705CSA-T vs MAX7705CSA+T |