Part Details for MAX7705CPA+ by Maxim Integrated Products
Overview of MAX7705CPA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7705CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX7705 Microprocessor Power-Supply Monitor With Reset RoHS: Compliant Status: Active Min Qty: 1 | 1240 |
|
$1.9700 / $2.3200 | Buy Now |
|
Chip1Cloud | IC MPU SUPPLY MON 8-DIP | 7400 |
|
RFQ |
Part Details for MAX7705CPA+
MAX7705CPA+ CAD Models
MAX7705CPA+ Part Data Attributes:
|
MAX7705CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7705CPA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX7705CPA+
This table gives cross-reference parts and alternative options found for MAX7705CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7705CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX7705CPA+ vs MAX6326XR39-T |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX7705CPA+ vs MAX706RESA |
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX7705CPA+ vs MAX6327UR33+T |
ADM1817-20AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX7705CPA+ vs ADM1817-20AKS-REEL7 |
MAX6346XR36+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX7705CPA+ vs MAX6346XR36+T |
DS1706ESA+ | 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX7705CPA+ vs DS1706ESA+ |
FM810LP3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX7705CPA+ vs FM810LP3X |
MAX6327XR29-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.9VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX7705CPA+ vs MAX6327XR29-T |
MAX6328UR23+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX7705CPA+ vs MAX6328UR23+T |
DS1708SEUA+ | 3.3 and 5.0 Volt MicroMonitor, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX7705CPA+ vs DS1708SEUA+ |