There are no models available for this part yet.
Overview of MAX756CSA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX756CSA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.7772 / $3.8080 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, SOP | 80 |
|
$3.8434 / $6.2325 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, SOP | 72 |
|
$2.5500 / $5.1000 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, SOP | 17 |
|
$3.1163 / $6.2325 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, SOP | 12 |
|
$4.5705 / $6.2325 | Buy Now | ||
Rochester Electronics | MAX756 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$2.7700 / $3.2500 | Buy Now |
CAD Models for MAX756CSA by Maxim Integrated Products
Part Data Attributes for MAX756CSA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO ADJUSTABLE OUTPUT FROM 2.7 TO 5.5V; ALSO 5 VOLT OUTPUT AVAILABLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.1 V
|
Input Voltage-Nom
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for MAX756CSA
This table gives cross-reference parts and alternative options found for MAX756CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX756CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX756CSA+T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756CSA+T |
MAX756ESA+ | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA+ |
MAX756ESA-T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA-T |
MAX756CSA-T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756CSA-T |
MAX756ESA+T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA+T |
MAX756ESA+T | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX756CSA vs MAX756ESA+T |
MAX756ESA | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA vs MAX756ESA |
MAX756CSA+T | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX756CSA vs MAX756CSA+T |
MAX756CSA+ | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX756CSA vs MAX756CSA+ |
MAX756CSA | 1 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MAX756CSA vs MAX756CSA |
Related Parts for MAX756CSA
-
PIC18F13K50T-I/MQMicrocontrollers
-
MAX856CSASwitching Regulator or Controllers
-
STHV800LOther Analog ICs
-
MAX810REXRPower Management Circuits
-
STP40N10Power Field-Effect Transistors
-
MIC2026-1YM-TRPeripheral Drivers
-
AD8531ARZOperational Amplifiers
-
LT3021ES8-1.8Linear Regulator ICs
-
MAX7624MJEDigital to Analog Converters