Part Details for MAX748ACPA+ by Maxim Integrated Products
Overview of MAX748ACPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX748ACPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX748ACPA+-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 8DIP Min Qty: 50 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3592 | Buy Now |
Part Details for MAX748ACPA+
MAX748ACPA+ CAD Models
MAX748ACPA+ Part Data Attributes
|
MAX748ACPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX748ACPA+
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 212.5 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX748ACPA+
This table gives cross-reference parts and alternative options found for MAX748ACPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX748ACPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX748AMJA | Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX748ACPA+ vs MAX748AMJA |
MAX748AEPA+ | Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX748ACPA+ vs MAX748AEPA+ |
MAX748ACPA+ | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX748ACPA+ vs MAX748ACPA+ |