Part Details for MAX7461EUK+ by Maxim Integrated Products
Overview of MAX7461EUK+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7461EUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX7461EUK+TR-ND
|
DigiKey | IC VID LOSS-OF-SYNC ALARM SOT23 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX7461EUK+
MAX7461EUK+ CAD Models
MAX7461EUK+ Part Data Attributes
|
MAX7461EUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7461EUK+
Maxim Integrated Products
Consumer Circuit, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX7461EUK+
This table gives cross-reference parts and alternative options found for MAX7461EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7461EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7461EUK-T | Consumer Circuit, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX7461EUK+ vs MAX7461EUK-T |
MAX7461EUK | Consumer Circuit, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX7461EUK+ vs MAX7461EUK |
MAX7461EUK+T | Consumer Circuit, BICMOS, PDSO5, | Maxim Integrated Products | MAX7461EUK+ vs MAX7461EUK+T |