Part Details for MAX7448EUD by Maxim Integrated Products
Overview of MAX7448EUD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7448EUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7448EUD-ND
|
DigiKey | 4-CH RGB VIDEO FILTER Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2863 In Stock |
|
$7.4900 | Buy Now |
|
Rochester Electronics | MAX7448 4-Channel Rgb Video Filter With Asynchronous Cvbs Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2863 |
|
$6.4300 / $7.5700 | Buy Now |
Part Details for MAX7448EUD
MAX7448EUD CAD Models
MAX7448EUD Part Data Attributes:
|
MAX7448EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7448EUD
Maxim Integrated Products
Continuous Time Filter, 4 Func, Butterworth, Lowpass, BICMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | CONTINUOUS TIME FILTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BUTTERWORTH | |
Width | 4.4 mm |
Alternate Parts for MAX7448EUD
This table gives cross-reference parts and alternative options found for MAX7448EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7448EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7448EUD-T | Continuous Time Filter, 4 Func, Butterworth, Lowpass, BICMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Maxim Integrated Products | MAX7448EUD vs MAX7448EUD-T |
MAX7448EUD+T | Continuous Time Filter, 4 Func, Butterworth, Lowpass, BICMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Maxim Integrated Products | MAX7448EUD vs MAX7448EUD+T |
MAX7448EUD+ | Continuous Time Filter, 4 Func, Butterworth, Lowpass, BICMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Maxim Integrated Products | MAX7448EUD vs MAX7448EUD+ |