Part Details for MAX7440ESD+ by Maxim Integrated Products
Overview of MAX7440ESD+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7440ESD+
MAX7440ESD+ CAD Models
MAX7440ESD+ Part Data Attributes
|
MAX7440ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7440ESD+
Maxim Integrated Products
Continuous Time Filter, 6 Func, Butterworth, Lowpass, BICMOS, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
Alternate Parts for MAX7440ESD+
This table gives cross-reference parts and alternative options found for MAX7440ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7440ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7440ESD+T | Continuous Time Filter, 6 Func, Butterworth, Lowpass, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX7440ESD+ vs MAX7440ESD+T |
MAX7440ESD-T | Continuous Time Filter, 6 Func, Butterworth, Lowpass, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX7440ESD+ vs MAX7440ESD-T |
MAX7440ESD | Continuous Time Filter, 6 Func, Butterworth, Lowpass, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX7440ESD+ vs MAX7440ESD |