Part Details for MAX743CPE by Maxim Integrated Products
Overview of MAX743CPE by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX743CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, DIP | 1 |
|
$11.5605 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, DIP | 19 |
|
$17.8840 / $21.7508 | Buy Now |
|
ComSIT USA | DUAL OUTPUT, SWITCH-MODE REGULATOR (+5V TO +/-15V OR +/-12V) Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16 RoHS: Not Compliant | Europe - 71 |
|
RFQ | |
|
Chip1Cloud | Dual-Output, Switch-Mode Regulator(+5V to +-15V or +-12V) | 7900 |
|
RFQ |
Part Details for MAX743CPE
MAX743CPE CAD Models
MAX743CPE Part Data Attributes
|
MAX743CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX743CPE
Maxim Integrated Products
Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX743CPE
This table gives cross-reference parts and alternative options found for MAX743CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX743CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX743EPE | 2A DUAL SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX743CPE vs MAX743EPE |