Datasheets
MAX7430EUB+ by:

Continuous Time Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO10, MO-187C-BA, MICRO MAX PACKAGE-10

Part Details for MAX7430EUB+ by Maxim Integrated Products

Overview of MAX7430EUB+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

Price & Stock for MAX7430EUB+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX7430 Standard Definition Video Reconstruction Filter and Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 3280
  • 1 $3.5500
  • 25 $3.4800
  • 100 $3.3400
  • 500 $3.1900
  • 1,000 $3.0200
$3.0200 / $3.5500 Buy Now

Part Details for MAX7430EUB+

MAX7430EUB+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX7430EUB+ Part Data Attributes

MAX7430EUB+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX7430EUB+ Maxim Integrated Products Continuous Time Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO10, MO-187C-BA, MICRO MAX PACKAGE-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description MO-187C-BA, MICRO MAX PACKAGE-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Active Filter Type CONTINUOUS TIME FILTER
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Poles and Zeros 6 AND 0
Qualification Status Not Qualified
Response LOWPASS
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics BUTTERWORTH
Width 3 mm

Alternate Parts for MAX7430EUB+

This table gives cross-reference parts and alternative options found for MAX7430EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7430EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX7430EUB Continuous Time Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO10, MO-187C-BA, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX7430EUB+ vs MAX7430EUB
Part Number Description Manufacturer Compare
MAX7430EUB Continuous Time Filter, 1 Func, Butterworth, Lowpass, BICMOS, PDSO10, MO-187C-BA, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX7430EUB+ vs MAX7430EUB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7430EUB+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7430EUB+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7430EUB+ would you like to use for your alert(s)?
  • Please alert me when MAX7430EUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7430EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7430EUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7430EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7430EUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7430EUB+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: