Datasheets
MAX7427EUA+T by:

5th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Part Details for MAX7427EUA+T by Analog Devices Inc

Overview of MAX7427EUA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MAX7427EUA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX7427EUAT
Mouser Electronics Active Filters 5th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant 2389
  • 1 $3.7500
  • 10 $3.1900
  • 100 $2.7600
  • 250 $2.6200
  • 500 $2.3500
  • 1,000 $1.9800
  • 2,500 $1.8800
$1.8800 / $3.7500 Buy Now
Analog Devices Inc 5th-Order, Lowpass, Elliptic, Min Qty: 1 Package Multiple: 1 3041
  • 1 $3.7500
  • 10 $3.3650
  • 25 $3.1816
  • 100 $2.7573
  • 250 $2.6159
  • 500 $2.3472
  • 1,000 $1.9796
  • 2,500 $1.8806
  • 5,000 $1.8099
$1.8099 / $3.7500 Buy Now

Part Details for MAX7427EUA+T

MAX7427EUA+T CAD Models

MAX7427EUA+T Part Data Attributes:

MAX7427EUA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX7427EUA+T Analog Devices Inc 5th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 2000-06-15
Samacsys Manufacturer Analog Devices
Active Filter Type SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 12 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Order 5TH
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Poles and Zeros 5 AND 0
Qualification Status Not Qualified
Response LOWPASS
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics ELLIPTIC
Width 3 mm

Alternate Parts for MAX7427EUA+T

This table gives cross-reference parts and alternative options found for MAX7427EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7427EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX7427EUA+T Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7427EUA+T vs MAX7427EUA+T
Part Number Description Manufacturer Compare
MAX7427EUA+T Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX7427EUA+T vs MAX7427EUA+T

MAX7427EUA+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7427EUA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7427EUA+T by Analog Devices Inc

  • Please alert me when MAX7427EUA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX7427EUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7427EUA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX7427EUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7427EUA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7427EUA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: