There are no models available for this part yet.
Overview of MAX7414CUA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX7414CUA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX7414CUAT
|
Mouser Electronics | Active Filters 5th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 0 |
|
$3.6300 | Order Now | |
Analog Devices Inc | 5th-Order, Lowpass, Switched-C Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.2200 / $3.4625 | Buy Now |
CAD Models for MAX7414CUA+T by Analog Devices Inc
Part Data Attributes for MAX7414CUA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-MINI_SO-N/A
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO-N/A
|
Date Of Intro
|
1998-09-07
|
Samacsys Manufacturer
|
Analog Devices
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
15 kHz
|
Center or Cutoff Freq Rng-Min
|
0.001 kHz
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
5TH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Poles and Zeros
|
5 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Seated Height-Max
|
1.11 mm
|
Supply Current-Max (Isup)
|
1.5 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transfer Characteristics
|
BUTTERWORTH
|
Width
|
3 mm
|
Alternate Parts for MAX7414CUA+T
This table gives cross-reference parts and alternative options found for MAX7414CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7414CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7414CUA+T | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7414CUA+T vs MAX7414CUA+T |