Part Details for MAX7409CUA+ by Maxim Integrated Products
Overview of MAX7409CUA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7409CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5921
|
Newark | Switch Cap Filter, Lowpass, 15Khz, Umax, Ic Filter Type:Lowpass, Filter Order:5Th, No. Of Filters:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Filter Ic Case Style:Μmax, No. Of Pins:8Pins, Cutoff Frequency:15Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7409CUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$5.4000 / $8.2900 | Buy Now |
DISTI #
MAX7409CUA+-ND
|
DigiKey | IC FILTER 15KHZ LOWPASS 8UMAX Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1049 In Stock |
|
$4.4965 / $10.2200 | Buy Now |
Part Details for MAX7409CUA+
MAX7409CUA+ CAD Models
MAX7409CUA+ Part Data Attributes
|
MAX7409CUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7409CUA+
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 15 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3 mm |
Alternate Parts for MAX7409CUA+
This table gives cross-reference parts and alternative options found for MAX7409CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7409CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7409EUA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7409CUA+ vs MAX7409EUA |
MAX7409CUA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7409CUA+ vs MAX7409CUA |
MAX7409EUA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7409CUA+ vs MAX7409EUA+ |