Part Details for MAX7408CUA by Maxim Integrated Products
Overview of MAX7408CUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for MAX7408CUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7408CUA-ND
|
DigiKey | SWITCHED CAPACITOR FILTER Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1680 In Stock |
|
$3.1300 | Buy Now |
|
Rochester Electronics | MAX7408 5Th-Order, Lowpass, Elliptic, Switched-Capacitor Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1680 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for MAX7408CUA
MAX7408CUA CAD Models
MAX7408CUA Part Data Attributes:
|
MAX7408CUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7408CUA
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 15 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC | |
Width | 3 mm |
Alternate Parts for MAX7408CUA
This table gives cross-reference parts and alternative options found for MAX7408CUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7408CUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7408EUA/GG8 | Switched Capacitor Filter, | Maxim Integrated Products | MAX7408CUA vs MAX7408EUA/GG8 |
MAX7408EUA/GG8-T | Switched Capacitor Filter | Maxim Integrated Products | MAX7408CUA vs MAX7408EUA/GG8-T |
MAX7408EUA/GG8 | 5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX7408CUA vs MAX7408EUA/GG8 |
MAX7408CUA+T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7408CUA vs MAX7408CUA+T |
MAX7408EUA+T | 5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX7408CUA vs MAX7408EUA+T |
MAX7408CUA-T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7408CUA vs MAX7408CUA-T |
MAX7408EUA+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX7408CUA vs MAX7408EUA+ |
MAX7408CUA+T | 5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX7408CUA vs MAX7408CUA+T |