Part Details for MAX7381AUR106 by Maxim Integrated Products
Overview of MAX7381AUR106 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX7381AUR106
MAX7381AUR106 CAD Models
MAX7381AUR106 Part Data Attributes:
|
MAX7381AUR106
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7381AUR106
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for MAX7381AUR106
This table gives cross-reference parts and alternative options found for MAX7381AUR106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7381AUR106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7381AXR326 | Analog Circuit, 1 Func, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AXR326 |
MAX7381AUR326-T | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR326-T |
MAX7381AUR166 | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR166 |
MAX7381AXR116-T | Analog Circuit, 1 Func, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AXR116-T |
MAX7381AUR126 | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR126 |
MAX7381AUR326 | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR326 |
MAX7381AUR136 | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR136 |
MAX7381AXR116 | Analog Circuit, 1 Func, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AXR116 |
MAX7381AUR126-T | Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AUR126-T |
MAX7381AXR336 | Analog Circuit, 1 Func, BICMOS, PDSO3, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX7381AUR106 vs MAX7381AXR336 |