Part Details for MAX7375AXR805+T by Maxim Integrated Products
Overview of MAX7375AXR805+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX7375AXR805+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5899
|
Newark | Oscillator, 8Mhz, 5.5V, Sc-70-3, Frequency:8Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Sc-70, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7375AXR805+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2455 |
|
$1.1600 / $1.7700 | Buy Now |
DISTI #
MAX7375AXR805+TCT-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6757 In Stock |
|
$1.0928 / $1.9300 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS, PDSO3 | 2156 |
|
$1.6997 / $3.3993 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS, PDSO3 | 5 |
|
$1.7250 / $1.8750 | Buy Now |
Part Details for MAX7375AXR805+T
MAX7375AXR805+T CAD Models
MAX7375AXR805+T Part Data Attributes
|
MAX7375AXR805+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7375AXR805+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |