Part Details for MAX7359ETG+ by Maxim Integrated Products
Overview of MAX7359ETG+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Automotive
Price & Stock for MAX7359ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5890
|
Newark | Key Switch Controller/Gpo, I2C, Tqfn-24, Ic Interface Type:I2C, Interface Applications:Cell Phones, Pdas, Handheld Games, Portable Consumer Electronics, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Interface Case Style:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7359ETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$6.1900 / $10.4900 | Buy Now |
DISTI #
MAX7359ETG+-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2768 In Stock |
|
$6.1874 / $10.4900 | Buy Now |
|
LCSC | TQFN-24-EP(3.5x3.5) Interface - Specialized ROHS | 1 |
|
$4.7256 | Buy Now |
|
Win Source Electronics | IC KEY SWITCH 2WIRE 24-TQFN | 9420 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for MAX7359ETG+
MAX7359ETG+ CAD Models
MAX7359ETG+ Part Data Attributes
|
MAX7359ETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7359ETG+
Maxim Integrated Products
Microprocessor Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.13SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |