Microcontrollers and Processors
MAX7359BETG+T
Maxim Integrated Products
Description: Microprocessor Circuit, BICMOS, TQFN-24

Overview of MAX7359BETG+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Healthcare Electronic Manufacturing Automotive

Price & Stock for MAX7359BETG+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX7359 2-Wire Interfaced Low-Emi Key Switch Controller/Gpo ' RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $3.8100
  • 25 $3.7300
  • 100 $3.5800
  • 500 $3.4300
  • 1,000 $3.2400
$3.2400 / $3.8100 Buy Now

CAD Models for MAX7359BETG+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX7359BETG+T by Maxim Integrated Products

MAX7359BETG+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TQFN-24
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
3.5 mm
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. MAX7359BETG+T
    Maxim Integrated Products
    Microprocessor Circuit, BICMOS, TQFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7359BETG+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7359BETG+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7359BETG+T would you like to use for your alert(s)?
  • Please alert me when MAX7359BETG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7359BETG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7359BETG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7359BETG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7359BETG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7359BETG+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: