There are no models available for this part yet.
Overview of MAX7357ETG+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Price & Stock for MAX7357ETG+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX7357ETG
|
Mouser Electronics | Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification RoHS: Compliant | 170 |
|
$3.9600 / $7.4000 | Buy Now | |
DISTI #
V36:1790_26370736
|
Arrow Electronics | I2C Bus Switch 1-Element CMOS 1-IN 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1907 | Americas - 258 |
|
$3.2720 / $6.6220 | Buy Now | |
Analog Devices Inc | 1-to-8 I²C Bus Switches/Multip Package Multiple: 1 | 615 |
|
$3.4250 / $8.4000 | Buy Now | ||
DISTI #
62332792
|
Verical | I2C Bus Switch 1-Element CMOS 1-IN 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 258 |
|
$5.4310 / $6.6220 | Buy Now |
CAD Models for MAX7357ETG+ by Analog Devices Inc
Part Data Attributes for MAX7357ETG+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
24-LFCSP-4X4X0.75
|
Package Description
|
ROHS COMPLIANT, TQFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-LFCSP-4X4X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2008-09-25
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
On-state Resistance-Max (Ron)
|
55 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|