MAX7356ETG+
Description: 1-to-8 I<sup>2</sup>C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C

Overview of MAX7356ETG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MAX7356ETG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX7356ETG
Mouser Electronics Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification RoHS: Compliant 1572
  • 1 $4.7900
  • 10 $3.5900
  • 75 $2.7300
  • 300 $2.5800
  • 525 $2.4200
  • 1,050 $2.2700
$2.2700 / $4.7900 Buy Now
Analog Devices Inc 1-to-8 I²C Bus Switches/Multip Package Multiple: 1 1229
  • 1 $6.0800
  • 10 $4.1020
  • 25 $3.5884
  • 100 $3.0129
  • 250 $2.7336
  • 500 $2.5634
  • 1,000 $2.4220
  • 2,500 $2.2713
$2.2713 / $6.0800 Buy Now

CAD Models for MAX7356ETG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX7356ETG+ by Analog Devices Inc

MAX7356ETG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-LFCSP-4X4X0.75
Package Description
ROHS COMPLIANT, TQFN-24
Pin Count
24
Manufacturer Package Code
24-LFCSP-4X4X0.75
Reach Compliance Code
compliant
Date Of Intro
2008-09-25
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
24
On-state Resistance-Max (Ron)
55 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX7356ETG+
    Analog Devices Inc
    1-to-8 I<sup>2</sup>C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
    VS

Related Parts for MAX7356ETG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7356ETG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7356ETG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7356ETG+ would you like to use for your alert(s)?
  • Please alert me when MAX7356ETG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7356ETG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7356ETG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7356ETG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7356ETG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7356ETG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: