Part Details for MAX7327AATG+T by Maxim Integrated Products
Overview of MAX7327AATG+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7327AATG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7327AATG+T-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24TQFN Min Qty: 110 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.7500 | Buy Now |
DISTI #
MAX7327AATG+T-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24TQFN Min Qty: 110 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5523 | Buy Now |
|
Rochester Electronics | MAX7327 I2C Port Expander With 12 Push-Pull Outputs and 4 Open-Drain I/Os RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.3600 / $2.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 43000 |
|
RFQ | |
|
Chip1Cloud | IC I/O EXPANDER I2C 24TQFN | 1770 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN-24 | 2041 |
|
RFQ |
Part Details for MAX7327AATG+T
MAX7327AATG+T CAD Models
MAX7327AATG+T Part Data Attributes:
|
MAX7327AATG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7327AATG+T
Maxim Integrated Products
Parallel I/O Port, 16-Bit, 4 I/O, BICMOS, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.14SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7327AATG+T
This table gives cross-reference parts and alternative options found for MAX7327AATG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7327AATG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7327AATG+ | I2C Port Expander with 12 Push-Pull Outputs and 4 Open-Drain I/Os, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7327AATG+T vs MAX7327AATG+ |
MAX7327AATG+T | I2C Port Expander with 12 Push-Pull Outputs and 4 Open-Drain I/Os, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7327AATG+T vs MAX7327AATG+T |