MAX7315ATE+T
Description: 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C

Overview of MAX7315ATE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX7315ATE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX7315ATET
Mouser Electronics Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C RoHS: Compliant 2735
  • 1 $5.6700
  • 10 $5.0900
  • 100 $4.1700
  • 250 $3.9600
  • 500 $3.5500
  • 1,000 $2.9900
  • 2,500 $2.8400
$2.8400 / $5.6700 Buy Now
Analog Devices Inc 8-Port I/O Expander with LED I Min Qty: 1 Package Multiple: 1 20182
  • 1 $6.9100
  • 10 $4.6960
  • 25 $4.1224
  • 100 $3.4802
  • 250 $3.1685
  • 500 $2.9786
  • 1,000 $2.8209
  • 2,500 $2.6528
$2.6528 / $6.9100 Buy Now

CAD Models for MAX7315ATE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7315ATE+T by Analog Devices Inc

MAX7315ATE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-LFCSP-3X3X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2003-11-14
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. MAX7315ATE+T
    Analog Devices Inc
    8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
    VS

Alternate Parts for MAX7315ATE+T

This table gives cross-reference parts and alternative options found for MAX7315ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7315ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7315ATE+ 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX7315ATE+T vs MAX7315ATE+
MAX7315ATE+ Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX7315ATE+T vs MAX7315ATE+
MAX7315ATE-T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX7315ATE+T vs MAX7315ATE-T
MAX7315ATE+T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO-220, TQFN-16 Maxim Integrated Products MAX7315ATE+T vs MAX7315ATE+T
Part Number Description Manufacturer Compare
PCA9500D IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port NXP Semiconductors MAX7315ATE+T vs PCA9500D
MAX7315ATE-T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX7315ATE+T vs MAX7315ATE-T
MAX7315ATE+ 8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX7315ATE+T vs MAX7315ATE+
MAX7315ATE+T Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO-220, TQFN-16 Maxim Integrated Products MAX7315ATE+T vs MAX7315ATE+T
PCA9500D,118 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM SOP 16-Pin NXP Semiconductors MAX7315ATE+T vs PCA9500D,118
935273812128 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PQCC16 NXP Semiconductors MAX7315ATE+T vs 935273812128
935271534112 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors MAX7315ATE+T vs 935271534112
935271534118 IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port NXP Semiconductors MAX7315ATE+T vs 935271534118
PCA9500D,112 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM SOP 16-Pin NXP Semiconductors MAX7315ATE+T vs PCA9500D,112
PCA9500PW,112 PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM TSSOP 16-Pin NXP Semiconductors MAX7315ATE+T vs PCA9500PW,112

Related Parts for MAX7315ATE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7315ATE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7315ATE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7315ATE+T would you like to use for your alert(s)?
  • Please alert me when MAX7315ATE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7315ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7315ATE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7315ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7315ATE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7315ATE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: