There are no models available for this part yet.
Overview of MAX7312AUG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for MAX7312AUG by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX7312 2-Wire-Interfaced 16-Bit I/O Port Expander With Interrupt and Hot-Insertion Protection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$1.9100 / $2.2500 | Buy Now |
CAD Models for MAX7312AUG by Maxim Integrated Products
Part Data Attributes for MAX7312AUG by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP24,.25
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
26 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of I/O Lines
|
16
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for MAX7312AUG
This table gives cross-reference parts and alternative options found for MAX7312AUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7312AUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7312AUG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Maxim Integrated Products | MAX7312AUG vs MAX7312AUG+ |
MAX7312AUG+ | 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7312AUG vs MAX7312AUG+ |
MAX7312AUG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX7312AUG vs MAX7312AUG-T |
MAX7312AUG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX7312AUG vs MAX7312AUG+T |
Related Parts for MAX7312AUG
-
DS4830AT+Microcontrollers
-
MAX7312ATGParallel IO Ports
-
MAX767CAPSwitching Regulator or Controllers
-
SI7625DN-T1-GE3Power Field-Effect Transistors
-
MAX6639ATEOther Analog ICs
-
MAX821UUSPower Management Circuits
-
MIC29302WULinear Regulator ICs
-
MAX3387ECUGLine Driver or Receivers
-
MAX7300ATLOther Interface ICs