Part Details for MAX7312AAG+T by Analog Devices Inc
Results Overview of MAX7312AAG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7312AAG+T Information
MAX7312AAG+T by Analog Devices Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MAX7312AAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7312AAGT
|
Mouser Electronics | Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Analog Devices Inc | 2-Wire-Interfaced 16-Bit I/O P Min Qty: 2000 Package Multiple: 1 | 0 |
|
$3.0900 / $3.8625 | Buy Now |
Part Details for MAX7312AAG+T
MAX7312AAG+T CAD Models
MAX7312AAG+T Part Data Attributes
|
MAX7312AAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7312AAG+T
Analog Devices Inc
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7312AAG+T
This table gives cross-reference parts and alternative options found for MAX7312AAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7312AAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCA6416APWR | Texas Instruments | $1.0622 | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | MAX7312AAG+T vs TCA6416APWR |
PCA6416APW,118 | NXP Semiconductors | $0.8397 | PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander TSSOP2 24-Pin | MAX7312AAG+T vs PCA6416APW,118 |
MAX7318AAG+T | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C | MAX7312AAG+T vs MAX7318AAG+T |
MAX7313AEG+ | Analog Devices Inc | Check for Price | 16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | MAX7312AAG+T vs MAX7313AEG+ |
MAX7311AUG+T | Analog Devices Inc | Check for Price | 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C | MAX7312AAG+T vs MAX7311AUG+T |
PCF8575CDGVR | Texas Instruments | $1.1446 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TVSOP -40 to 85 | MAX7312AAG+T vs PCF8575CDGVR |
MAX7318AAG+ | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C | MAX7312AAG+T vs MAX7318AAG+ |