Part Details for MAX7310AUE+T by Analog Devices Inc
Results Overview of MAX7310AUE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7310AUE+T Information
MAX7310AUE+T by Analog Devices Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MAX7310AUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5850
|
Newark | I/O Expander, I2C, Smbus, 8Bit, Tssop-16, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX7310AUET
|
Mouser Electronics | Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande RoHS: Compliant | 1413 |
|
$3.4300 / $8.0900 | Buy Now |
|
Analog Devices Inc | 2-Wire-Interfaced 8-Bit I/O Po Min Qty: 1 Package Multiple: 1 | 1201 |
|
$2.7500 / $8.0900 | Buy Now |
Part Details for MAX7310AUE+T
MAX7310AUE+T CAD Models
MAX7310AUE+T Part Data Attributes
|
MAX7310AUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7310AUE+T
Analog Devices Inc
2-Wire-Interfaced 8-Bit I/O Port Expander with Reset, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-05 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7310AUE+T
This table gives cross-reference parts and alternative options found for MAX7310AUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7310AUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7310AUE-T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX7310AUE+T vs MAX7310AUE-T |
MAX7310AUE+T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX7310AUE+T vs MAX7310AUE+T |
MAX7310AUE | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX7310AUE+T vs MAX7310AUE |