Part Details for MAX709LCPA by Maxim Integrated Products
Overview of MAX709LCPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX709LCPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 1 |
|
$4.9164 / $7.3746 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 75 |
|
$4.5477 / $7.3746 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.65V, 8 Pin, Plastic, DIP | 12 |
|
$7.5310 / $11.2965 | Buy Now |
Part Details for MAX709LCPA
MAX709LCPA CAD Models
MAX709LCPA Part Data Attributes:
|
MAX709LCPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX709LCPA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX709LCPA
This table gives cross-reference parts and alternative options found for MAX709LCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709LCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX709LCPA vs MAX706RESA |
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX709LCPA vs MAX6326XR39-T |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX709LCPA vs ADM1817-20AKSZ-REEL |
FM810LS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MAX709LCPA vs FM810LS3X |
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX709LCPA vs MAX6327UR33+T |
ADM1815-R23AKS-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX709LCPA vs ADM1815-R23AKS-RL7 |
SP705CU | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PLASTIC, MICRO, SOIC-8 | Exar Corporation | MAX709LCPA vs SP705CU |
MAX6328XR26+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX709LCPA vs MAX6328XR26+T |
DS1706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX709LCPA vs DS1706RESA |
ADM1815-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX709LCPA vs ADM1815-20AKSZ-REEL |