Part Details for MAX708ESA+T by Analog Devices Inc
Results Overview of MAX708ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX708ESA+T Information
MAX708ESA+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX708ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX708ESAT
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 2458 |
|
$4.7400 / $10.6700 | Buy Now |
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 431 |
|
$3.8300 / $10.6700 | Buy Now |
Part Details for MAX708ESA+T
MAX708ESA+T CAD Models
MAX708ESA+T Part Data Attributes
|
MAX708ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX708ESA+T
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
MAX708ESA+T Frequently Asked Questions (FAQ)
-
The MAX708ESA+T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the device away from noise sources, using a solid ground plane, and minimizing lead lengths. Additionally, it is recommended to place the device close to the battery and use a low-ESR capacitor to filter the input voltage.
-
To ensure the accuracy of the voltage monitoring function, it is recommended to use a high-precision voltage reference, such as the internal reference of the MAX708ESA+T, and to minimize the noise on the VCC pin. Additionally, it is recommended to use a low-impedance voltage source and to avoid using long wires or traces to connect the voltage source to the MAX708ESA+T.
-
The MAX708ESA+T is rated for operation over the industrial temperature range of -40°C to +85°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Yes, the MAX708ESA+T is designed for low-power applications and has a typical quiescent current of 3.5μA. It is suitable for use in battery-powered devices that require low power consumption. However, it is recommended to follow the power-saving guidelines provided in the datasheet to minimize power consumption.
-
To troubleshoot issues with the MAX708ESA+T, it is recommended to follow a systematic approach, including checking the power supply, verifying the connections, and using a logic analyzer or oscilloscope to monitor the device's signals. Additionally, it is recommended to consult the datasheet and application notes for troubleshooting guidelines and to contact Analog Devices' technical support if necessary.