Part Details for MAX707ESA-TG by onsemi
Overview of MAX707ESA-TG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX707ESA-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX707 - Power Supply Support Circuit, Adjustable, 1 Channel, 4.63VV, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 309 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MAX707ESA-TG
MAX707ESA-TG CAD Models
MAX707ESA-TG Part Data Attributes
|
MAX707ESA-TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX707ESA-TG
onsemi
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.028 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MAX707ESA-TG
This table gives cross-reference parts and alternative options found for MAX707ESA-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX707ESA-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708SCUA-T | MicroPower Voltage Supervisor 2.93 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX707ESA-TG vs MAX708SCUA-T |
MAX708RCUA-TG | MicroPower Voltage Supervisor 2.63 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX707ESA-TG vs MAX708RCUA-TG |
MAX708SCUA-TG | MicroPower Voltage Supervisor 2.93 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX707ESA-TG vs MAX708SCUA-TG |
MAX708ESA-TG | MicroPower Voltage Supervisor 4.38 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX707ESA-TG vs MAX708ESA-TG |
MAX708RCUA-T | MicroPower Voltage Supervisor 2.63 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX707ESA-TG vs MAX708RCUA-T |
MAX708ESA-T | MicroPower Voltage Supervisor 4.38 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX707ESA-TG vs MAX708ESA-T |