Part Details for MAX705CUA+ by Maxim Integrated Products
Overview of MAX705CUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX705CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX705CUA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8UMAX Min Qty: 1 Lead time: 16 Weeks Container: Tube |
49 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
|
Rochester Electronics | MAX705 Low-Cost, Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 2150 |
|
$4.1400 / $4.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1550 |
|
RFQ |
Part Details for MAX705CUA+
MAX705CUA+ CAD Models
MAX705CUA+ Part Data Attributes:
|
MAX705CUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX705CUA+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MICRO, MAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX705CUA+
This table gives cross-reference parts and alternative options found for MAX705CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3X | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX705CUA+ vs FM809TP3X |
MAX6328XR35+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX705CUA+ vs MAX6328XR35+T |
ADM1817-R22AKSZ-R7 | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | Analog Devices Inc | MAX705CUA+ vs ADM1817-R22AKSZ-R7 |
MAX709MEPA | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX705CUA+ vs MAX709MEPA |
ADM1813-10ART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MAX705CUA+ vs ADM1813-10ART-REEL7 |
ADM1818-20ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MAX705CUA+ vs ADM1818-20ART-RL7 |
MAX6327XR33-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX705CUA+ vs MAX6327XR33-T |
CAT809RSDI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN | onsemi | MAX705CUA+ vs CAT809RSDI-T10 |
ADM810RAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-High Push-Pull Output | Analog Devices Inc | MAX705CUA+ vs ADM810RAKSZ-REEL7 |
MAX809MEXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX705CUA+ vs MAX809MEXR-T |