Part Details for MAX7044AKA+T by Maxim Integrated Products
Overview of MAX7044AKA+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX7044AKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7044AKA+TCT-ND
|
DigiKey | RF TX IC ASK 300-450MHZ SOT23-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7367 In Stock |
|
$2.7145 / $5.6500 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$2.9040 / $5.8080 | Buy Now | |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
|
Chip Stock | 10500 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 20000 |
|
RFQ | |
|
Win Source Electronics | IC TRANSMITTER ASK SOT23-8 | 10000 |
|
$0.8130 / $1.2190 | Buy Now |
Part Details for MAX7044AKA+T
MAX7044AKA+T CAD Models
MAX7044AKA+T Part Data Attributes
|
MAX7044AKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7044AKA+T
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0257 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX7044AKA+T
This table gives cross-reference parts and alternative options found for MAX7044AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7044AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7044AKA+ | 300MHz to 450MHz High-Efficiency, Crystal-Based +13dBm ASK Transmitter, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX7044AKA+T vs MAX7044AKA+ |
MAX7044AKA+T | 300MHz to 450MHz High-Efficiency, Crystal-Based +13dBm ASK Transmitter, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX7044AKA+T vs MAX7044AKA+T |
MAX7044AKA-T | Telecom Circuit, 1-Func, CMOS, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX7044AKA+T vs MAX7044AKA-T |
MAX7044AKA+ | Telecom Circuit, 1-Func, CMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX7044AKA+T vs MAX7044AKA+ |