Part Details for MAX7030HATJ+ by Maxim Integrated Products
Results Overview of MAX7030HATJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7030HATJ+ Information
MAX7030HATJ+ by Maxim Integrated Products is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX7030HATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5775
|
Newark | Rf Transceiver, 315/433.92Mhz, Tqfn-32, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6200 / $4.9300 | Buy Now |
DISTI #
MAX7030HATJ+-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32QFN Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX7030 - Low-Cost, 315MHz, 345MHz, and 433.92MHz ASK Transceiver with Fractional-N PLL RoHS: Compliant Status: Active Min Qty: 1 | 209 |
|
$2.6900 / $3.1700 | Buy Now |
Part Details for MAX7030HATJ+
MAX7030HATJ+ CAD Models
MAX7030HATJ+ Part Data Attributes
|
MAX7030HATJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7030HATJ+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.A | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0204 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX7030HATJ+
This table gives cross-reference parts and alternative options found for MAX7030HATJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7030HATJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7030HATJ-T | Maxim Integrated Products | Check for Price | Telecom IC, CMOS, PQCC32, | MAX7030HATJ+ vs MAX7030HATJ-T |
MAX7030HATJ | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | MAX7030HATJ+ vs MAX7030HATJ |
MAX7030HATJ+T | Analog Devices Inc | Check for Price | Low-Cost, 315MHz and 433.92MHz ASK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | MAX7030HATJ+ vs MAX7030HATJ+T |
MAX7030HATJ+ | Analog Devices Inc | Check for Price | Low-Cost, 315MHz and 433.92MHz ASK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | MAX7030HATJ+ vs MAX7030HATJ+ |