Part Details for MAX700CPA by Maxim Integrated Products
Overview of MAX700CPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX700CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2315 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, DIP | 1812 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | Power-Supply Monitor with Reset | IC MONITOR PWR SUPPLY RESET 8DIP | 6000 |
|
RFQ |
Part Details for MAX700CPA
MAX700CPA CAD Models
MAX700CPA Part Data Attributes:
|
MAX700CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX700CPA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.752 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX700CPA
This table gives cross-reference parts and alternative options found for MAX700CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700CPA vs MAX700EPA |
MAX700EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700EPA+ |
MAX700CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700CPA+ |
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700EPA |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700CPA vs MAX700CPA |
MAX700CPA+ | Power-Supply Monitor with Reset, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700CPA vs MAX700CPA+ |