Part Details for MAX693MJE/883B by Analog Devices Inc
Results Overview of MAX693MJE/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX693MJE/883B Information
MAX693MJE/883B by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) |
Price & Stock for MAX693MJE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX693MJE/883B-
|
Mouser Electronics | Supervisory Circuits MPU Supervisor RoHS: Not Compliant | 15 |
|
$101.8500 / $112.4600 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX693MJE/883B
MAX693MJE/883B CAD Models
MAX693MJE/883B Part Data Attributes
|
MAX693MJE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX693MJE/883B
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-CERDIP-300_MIL | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX693MJE/883B
This table gives cross-reference parts and alternative options found for MAX693MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX693MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX693EPE+ | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | MAX693MJE/883B vs MAX693EPE+ |
MAX693MJE/883B Frequently Asked Questions (FAQ)
-
The MAX693MJE/883B is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the guidelines provided in the datasheet, such as keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the MAX693MJE/883B is properly biased and configured for your specific application, it is recommended to follow the application notes and design guidelines provided in the datasheet. Additionally, it is recommended to consult with an experienced analog design engineer or to use simulation tools such as SPICE to verify the design and ensure it meets the required specifications.
-
The MAX693MJE/883B has a maximum operating temperature range of -55°C to +125°C. To ensure it operates within this range, it is recommended to follow proper thermal design guidelines, such as providing adequate heat sinking, using thermal vias, and ensuring good airflow around the device. Additionally, it is recommended to monitor the device temperature and adjust the design accordingly to prevent overheating.
-
To troubleshoot common issues with the MAX693MJE/883B, it is recommended to follow a systematic approach, such as checking the power supply, input and output signals, and layout and placement. Additionally, it is recommended to use debugging tools such as oscilloscopes and signal generators to identify the root cause of the issue. The datasheet and application notes also provide guidance on troubleshooting common issues.
-
The MAX693MJE/883B is a radiation-hardened device, and its reliability characteristics are critical for aerospace and defense applications. The device is designed to withstand total ionizing dose (TID) and single-event effects (SEEs), and its reliability is ensured through rigorous testing and qualification. It is recommended to consult the datasheet and reliability reports to understand the device's radiation hardness and reliability characteristics and to ensure they meet the requirements of your specific application.